

ITS23FV2SR | |
|---|---|
DigiKey Part Number | CKN10447TR-ND - Tape & Reel (TR) CKN10447CT-ND - Cut Tape (CT) CKN10447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS23FV2SR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITS23FV2SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.20mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | 2.5 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 133,40000 Kč | 1 334,00 Kč |
| 25 | 123,55240 Kč | 3 088,81 Kč |
| 100 | 110,31510 Kč | 11 031,51 Kč |
| 250 | 102,79192 Kč | 25 697,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 97,76626 Kč | 48 883,13 Kč |
| 1 000 | 93,29810 Kč | 93 298,10 Kč |
| 1 500 | 90,93282 Kč | 136 399,23 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |




