



HDT0004 | |
|---|---|
DigiKey Part Number | CKN9956TR-ND - Tape & Reel (TR) CKN9956CT-ND - Cut Tape (CT) CKN9956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDT0004 |
Description | SWITCH DETECTOR SPST-NO 1MA 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDT0004 Models |
Category | Mounting Type Surface Mount |
Manufacturer C&K | Termination Style SMD (SMT) Tab |
Series | Operating Force 35gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Position 0.138" (3.5mm) |
Part Status Active | Pretravel 0.012" (0.3mm) |
Circuit SPST-NO | Overtravel 0.039" (1.0mm) |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 1mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - DC 5 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,07200 Kč | 280,72 Kč |
| 25 | 26,06920 Kč | 651,73 Kč |
| 100 | 23,22260 Kč | 2 322,26 Kč |
| 250 | 21,52788 Kč | 5 381,97 Kč |
| 500 | 20,36080 Kč | 10 180,40 Kč |
| 1 000 | 19,29989 Kč | 19 299,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 17,74311 Kč | 49 680,71 Kč |
| 5 600 | 17,23405 Kč | 96 510,68 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |







