Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Surface Mount

HDT0104

DigiKey Part Number
CKN12168TR-ND - Tape & Reel (TR)
CKN12168CT-ND - Cut Tape (CT)
CKN12168DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDT0104
Description
SWITCH DETECTOR SPST-NO 1MA 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDT0104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
C&K
Termination Style
SMD (SMT) Tab
Series
Operating Force
35gf
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Position
0.197" (5.0mm)
Part Status
Active
Pretravel
0.012" (0.3mm)
Circuit
SPST-NO
Overtravel
0.045" (1.1mm)
Switch Function
Off-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
1mA (DC)
Electrical Life
100,000 Cycles
Voltage Rating - DC
5 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Angled Toggle (Detector)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1028,26300 Kč282,63 Kč
2526,24760 Kč656,19 Kč
10023,38130 Kč2 338,13 Kč
25021,67496 Kč5 418,74 Kč
50020,49992 Kč10 249,96 Kč
1 00019,43176 Kč19 431,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10018,40755 Kč38 655,86 Kč
4 20017,55933 Kč73 749,19 Kč
6 30017,10984 Kč107 791,99 Kč
10 50016,59024 Kč174 197,52 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč