



GT12MCBE | |
|---|---|
DigiKey Part Number | CKN10027-ND |
Manufacturer | |
Manufacturer Product Number | GT12MCBE |
Description | SWITCH TOGGLE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GT12MCBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.81mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,53000 Kč | 222,53 Kč |
| 10 | 192,05800 Kč | 1 920,58 Kč |
| 25 | 181,09240 Kč | 4 527,31 Kč |
| 50 | 173,20500 Kč | 8 660,25 Kč |
| 160 | 160,70988 Kč | 25 713,58 Kč |
| 320 | 153,67766 Kč | 49 176,85 Kč |
| 640 | 146,94166 Kč | 94 042,66 Kč |
| 1 120 | 141,70996 Kč | 158 715,16 Kč |
| Unit Price without VAT: | 222,53000 Kč |
|---|---|
| Unit Price with VAT: | 269,26130 Kč |







