



ET02SD1CBE | |
|---|---|
DigiKey Part Number | CKN10647-ND |
Manufacturer | |
Manufacturer Product Number | ET02SD1CBE |
Description | SWITCH TOGGLE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET02SD1CBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.16mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,61000 Kč | 263,61 Kč |
| 10 | 227,55400 Kč | 2 275,54 Kč |
| 25 | 214,55320 Kč | 5 363,83 Kč |
| 50 | 205,20980 Kč | 10 260,49 Kč |
| 200 | 187,67135 Kč | 37 534,27 Kč |
| 400 | 179,45168 Kč | 71 780,67 Kč |
| 600 | 174,80350 Kč | 104 882,10 Kč |
| 1 000 | 169,11099 Kč | 169 110,99 Kč |
| Unit Price without VAT: | 263,61000 Kč |
|---|---|
| Unit Price with VAT: | 318,96810 Kč |






