



SDA04H1BD | |
|---|---|
DigiKey Part Number | CKN6067-ND |
Manufacturer | |
Manufacturer Product Number | SDA04H1BD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA04H1BD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.228" (5.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.476" (12.09mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 Kč | 61,32 Kč |
| 10 | 51,40900 Kč | 514,09 Kč |
| 35 | 46,34686 Kč | 1 622,14 Kč |
| 105 | 42,29095 Kč | 4 440,55 Kč |
| 280 | 39,06907 Kč | 10 939,34 Kč |
| 525 | 37,21693 Kč | 19 538,89 Kč |
| 1 015 | 35,45559 Kč | 35 987,42 Kč |
| 2 520 | 33,32369 Kč | 83 975,70 Kč |
| 5 005 | 31,93208 Kč | 159 820,06 Kč |
| Unit Price without VAT: | 61,32000 Kč |
|---|---|
| Unit Price with VAT: | 74,19720 Kč |


