PTS636 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS636 Series
PTS636 SM25J SMTR LFS
PTS636 SM25J SMTR LFS

GSPTS004401

DigiKey Part Number
CKN12325-2-ND - Tape & Reel (TR)
CKN12325-1-ND - Cut Tape (CT)
CKN12325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSPTS004401
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GSPTS004401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
70,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,44200 Kč44,42 Kč
254,15960 Kč103,99 Kč
1003,73220 Kč373,22 Kč
2503,45976 Kč864,94 Kč
5003,26486 Kč1 632,43 Kč
1 0003,08172 Kč3 081,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,81923 Kč8 457,69 Kč
6 0002,67237 Kč16 034,22 Kč
9 0002,59336 Kč23 340,24 Kč
15 0002,50092 Kč37 513,80 Kč
21 0002,44431 Kč51 330,51 Kč
30 0002,38786 Kč71 635,80 Kč
75 0002,25902 Kč169 426,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč