



G01000447 | |
|---|---|
DigiKey Part Number | 108-G01000447TR-ND - Tape & Reel (TR) 108-G01000447CT-ND - Cut Tape (CT) 108-G01000447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01000447 |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G01000447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,67300 Kč | 66,73 Kč |
| 25 | 6,23080 Kč | 155,77 Kč |
| 100 | 5,58040 Kč | 558,04 Kč |
| 250 | 5,17072 Kč | 1 292,68 Kč |
| 500 | 4,87940 Kč | 2 439,70 Kč |
| 1 000 | 4,60785 Kč | 4 607,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,13091 Kč | 16 523,64 Kč |
| 8 000 | 3,92656 Kč | 31 412,48 Kč |
| 12 000 | 3,81745 Kč | 45 809,40 Kč |
| 20 000 | 3,69061 Kč | 73 812,20 Kč |
| 28 000 | 3,61329 Kč | 101 172,12 Kč |
| 40 000 | 3,53653 Kč | 141 461,20 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |










