
TL1030AF500BQJ | |
|---|---|
DigiKey Part Number | 141-TL1030AF500BQJTR-ND - Tape & Reel (TR) 141-TL1030AF500BQJCT-ND - Cut Tape (CT) 141-TL1030AF500BQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1030AF500BQJ |
Description | SWITCH TACT SMT J-LEAD 50MA 12VD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1030AF500BQJ Models |
Category | Actuator Height off PCB, Vertical 1.70mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 500gf |
Switch Function Off-Mom | Features Grounding Pin |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Rectangular Button | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,92400 Kč | 69,24 Kč |
| 25 | 6,47360 Kč | 161,84 Kč |
| 100 | 5,79570 Kč | 579,57 Kč |
| 250 | 5,36988 Kč | 1 342,47 Kč |
| 500 | 5,06746 Kč | 2 533,73 Kč |
| 1 000 | 4,78571 Kč | 4 785,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,29139 Kč | 17 165,56 Kč |
| 8 000 | 4,07973 Kč | 32 637,84 Kč |
| 12 000 | 3,96677 Kč | 47 601,24 Kč |
| 20 000 | 3,83550 Kč | 76 710,00 Kč |
| 28 000 | 3,75549 Kč | 105 153,72 Kč |
| 40 000 | 3,67611 Kč | 147 044,40 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |





