



FP11SPC1B1TP00 | |
|---|---|
DigiKey Part Number | CKN10292-ND |
Manufacturer | |
Manufacturer Product Number | FP11SPC1B1TP00 |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP11SPC1B1TP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 137,70500 Kč | 1 377,05 Kč |
| 25 | 129,85160 Kč | 3 246,29 Kč |
| 50 | 124,20320 Kč | 6 210,16 Kč |
| 100 | 118,78990 Kč | 11 878,99 Kč |
| 300 | 110,67417 Kč | 33 202,25 Kč |
| 500 | 107,08434 Kč | 53 542,17 Kč |
| 1 000 | 102,39024 Kč | 102 390,24 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |




