

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | FP Series | |
Mounting Type | Slip On | |
Size | 4.00mm Dia x 2.40mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,93560 Kč | 273,39 Kč |
| 50 | 10,61660 Kč | 530,83 Kč |
| 100 | 10,30580 Kč | 1 030,58 Kč |
| 250 | 9,90768 Kč | 2 476,92 Kč |
| 500 | 9,61666 Kč | 4 808,33 Kč |
| 1 000 | 9,33403 Kč | 9 334,03 Kč |
| 5 000 | 8,70892 Kč | 43 544,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



