Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
FP11SPA1B1TP00
FP11SPA1B1TP00

FP11SPA1B1TP00

DigiKey Part Number
CKN10296-ND
Manufacturer
Manufacturer Product Number
FP11SPA1B1TP00
Description
SWITCH PUSH SPST-NO 0.4VA 28V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FP11SPA1B1TP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 391
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1186,25000 Kč186,25 Kč
10160,76100 Kč1 607,61 Kč
25151,59720 Kč3 789,93 Kč
50144,99960 Kč7 249,98 Kč
100138,67920 Kč13 867,92 Kč
250130,72768 Kč32 681,92 Kč
500125,00572 Kč62 502,86 Kč
1 000119,52272 Kč119 522,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,25000 Kč
Unit Price with VAT:225,36250 Kč