

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | FP Series | |
Mounting Type | Slip On | |
Size | 4.00mm Dia x 2.40mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,77320 Kč | 419,33 Kč |
| 50 | 16,27760 Kč | 813,88 Kč |
| 100 | 15,80100 Kč | 1 580,10 Kč |
| 250 | 15,18996 Kč | 3 797,49 Kč |
| 500 | 14,74312 Kč | 7 371,56 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



