EP11RD1AVBE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EP11RD1AVBE

EP11RD1AVBE

DigiKey Part Number
CKN9464-ND
Manufacturer
Manufacturer Product Number
EP11RD1AVBE
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
EP11RD1AVBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1185,24000 Kč185,24 Kč
10159,89600 Kč1 598,96 Kč
25150,77680 Kč3 769,42 Kč
40146,29750 Kč5 851,90 Kč
80139,92200 Kč11 193,76 Kč
230130,71957 Kč30 065,50 Kč
440125,35802 Kč55 157,53 Kč
945119,31073 Kč112 748,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,24000 Kč
Unit Price with VAT:224,14040 Kč