


CL40M45-AQ | |
|---|---|
DigiKey Part Number | 4878-CL40M45-AQ-ND |
Manufacturer | |
Manufacturer Product Number | CL40M45-AQ |
Description | DIODE CUR REG 90V 46MA 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 90V 46mA 1W DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | CL40M45-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 90V | |
Regulator Current (Max) | 46mA | |
Voltage - Limiting (Max) | 3V | |
Power - Max | 1W | |
Applications | LED Driver | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19083 Kč | 9 572,49 Kč |
| Unit Price without VAT: | 3,19083 Kč |
|---|---|
| Unit Price with VAT: | 3,86090 Kč |










