E125SD1AV2BE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


NKK Switches
In Stock: 36
Unit Price: 195,98000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 226,08000 Kč
Datasheet
E121SD1AV2GE, E125SD1AV2BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E121SD1AV2GE, E125SD1AV2BE

E125SD1AV2BE

DigiKey Part Number
CKN1692-ND
Manufacturer
Manufacturer Product Number
E125SD1AV2BE
Description
SWITCH PUSH SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 75°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1242,08000 Kč242,08 Kč
10208,96300 Kč2 089,63 Kč
25197,02800 Kč4 925,70 Kč
80182,83500 Kč14 626,80 Kč
160174,84788 Kč27 975,66 Kč
320167,19553 Kč53 502,57 Kč
560161,25277 Kč90 301,55 Kč
1 040154,91342 Kč161 109,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,08000 Kč
Unit Price with VAT:292,91680 Kč