
M2B15AA5G40 | |
|---|---|
DigiKey Part Number | M2B15AA5G40-ND |
Manufacturer | |
Manufacturer Product Number | M2B15AA5G40 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | M2B15AA5G40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,98000 Kč | 195,98 Kč |
| 10 | 169,22100 Kč | 1 692,21 Kč |
| 25 | 159,56760 Kč | 3 989,19 Kč |
| 50 | 152,62520 Kč | 7 631,26 Kč |
| 100 | 145,96910 Kč | 14 596,91 Kč |
| 250 | 137,59880 Kč | 34 399,70 Kč |
| 500 | 131,57428 Kč | 65 787,14 Kč |
| 1 000 | 125,80217 Kč | 125 802,17 Kč |
| Unit Price without VAT: | 195,98000 Kč |
|---|---|
| Unit Price with VAT: | 237,13580 Kč |

