




SI-60182-F | |
|---|---|
DigiKey Part Number | 5923-SI-60182-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-60182-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-60182-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,46000 Kč | 133,46 Kč |
| 10 | 113,41700 Kč | 1 134,17 Kč |
| 25 | 106,30240 Kč | 2 657,56 Kč |
| 50 | 101,22520 Kč | 5 061,26 Kč |
| 100 | 96,39010 Kč | 9 639,01 Kč |
| 250 | 90,35672 Kč | 22 589,18 Kč |
| 500 | 86,04608 Kč | 43 023,04 Kč |
| 1 100 | 81,39423 Kč | 89 533,65 Kč |
| Unit Price without VAT: | 133,46000 Kč |
|---|---|
| Unit Price with VAT: | 161,48660 Kč |










