



D6R10 F2 LFS | |
|---|---|
DigiKey Part Number | 108-D6R10F2LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6R10 F2 LFS |
Description | SWITCH PUSH SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6R10 F2 LFS Models |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Gray |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Tactile Feedback |
Type Keyswitch | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 27,97760 Kč | 699,44 Kč |
| 50 | 26,76820 Kč | 1 338,41 Kč |
| 100 | 25,60500 Kč | 2 560,50 Kč |
| 250 | 24,14520 Kč | 6 036,30 Kč |
| 500 | 23,09402 Kč | 11 547,01 Kč |
| 1 000 | 22,08696 Kč | 22 086,96 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |










