



D6R40 F2 LFS | |
|---|---|
DigiKey Part Number | 108-D6R40F2LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6R40 F2 LFS |
Description | SWITCH PUSH SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6R40 F2 LFS Models |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Red |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Tactile Feedback |
Type Keyswitch | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 31,16100 Kč | 311,61 Kč |
| 25 | 29,39720 Kč | 734,93 Kč |
| 50 | 28,12060 Kč | 1 406,03 Kč |
| 100 | 26,90050 Kč | 2 690,05 Kč |
| 250 | 25,36560 Kč | 6 341,40 Kč |
| 500 | 24,26066 Kč | 12 130,33 Kč |
| 1 000 | 23,20279 Kč | 23 202,79 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |









