Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In

D102J12B215PQA

DigiKey Part Number
CKN9833-ND
Manufacturer
Manufacturer Product Number
D102J12B215PQA
Description
SWITCH ROCKER SPST 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D102J12B215PQA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Guard
Panel Cutout Dimensions
Rectangular - 27.13mm x 19.20mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,42000 Kč160,42 Kč
10138,44000 Kč1 384,40 Kč
36127,53944 Kč4 591,42 Kč
72121,98667 Kč8 783,04 Kč
108118,84481 Kč12 835,24 Kč
252112,53345 Kč28 358,43 Kč
504107,60974 Kč54 235,31 Kč
1 008102,89312 Kč103 716,26 Kč
Manufacturers Standard Package
Unit Price without VAT:160,42000 Kč
Unit Price with VAT:194,10820 Kč