



CM102J12S205HQA | |
|---|---|
DigiKey Part Number | 401-1354-ND |
Manufacturer | |
Manufacturer Product Number | CM102J12S205HQA |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CM102J12S205HQA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.40mm x 11.20mm | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 55,09900 Kč | 550,99 Kč |
| 25 | 51,96600 Kč | 1 299,15 Kč |
| 50 | 49,71060 Kč | 2 485,53 Kč |
| 100 | 47,55000 Kč | 4 755,00 Kč |
| 250 | 44,83324 Kč | 11 208,31 Kč |
| 500 | 42,87750 Kč | 21 438,75 Kč |
| 1 000 | 41,00384 Kč | 41 003,84 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |




