BTNK0220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BTNK0220

BTN K02 20

DigiKey Part Number
401-1248-ND
Manufacturer
Manufacturer Product Number
BTN K02 20
Description
CAP TACTILE ROUND LIGHT GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Gray, Light Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Gray, Light
Illumination
Non-Illuminated
For Use With/Related Products
KSA Series
Mounting Type
Snap Fit
Size
8.00mm Dia x 3.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,62000 Kč10,62 Kč
109,66500 Kč96,65 Kč
259,29840 Kč232,46 Kč
509,02780 Kč451,39 Kč
1008,76320 Kč876,32 Kč
2508,42532 Kč2 106,33 Kč
5008,17786 Kč4 088,93 Kč
1 0007,93748 Kč7 937,48 Kč
5 0007,40590 Kč37 029,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,62000 Kč
Unit Price with VAT:12,85020 Kč