


1202540044 | |
|---|---|
DigiKey Part Number | WM26189-ND |
Manufacturer | |
Manufacturer Product Number | 1202540044 |
Description | SENSOR REFLECTIVE 300MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.390" ~ 11.810" (10mm ~ 300mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 0.390" ~ 11.810" (10mm ~ 300mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 437,17000 Kč | 2 437,17 Kč |
| 5 | 2 267,04200 Kč | 11 335,21 Kč |
| 15 | 2 169,00600 Kč | 32 535,09 Kč |
| 30 | 2 113,67267 Kč | 63 410,18 Kč |
| 60 | 2 062,87900 Kč | 123 772,74 Kč |
| Unit Price without VAT: | 2 437,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 948,97570 Kč |







