Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1408366

DigiKey Part Number
277-1408366-ND
Manufacturer
Manufacturer Product Number
1408366
Description
NBC-R4AC/10G-R4AC/10G-94F/6 0
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1408366 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
19.69' (6.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 316,26000 Kč1 316,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 316,26000 Kč
Unit Price with VAT:1 592,67460 Kč