ATP16-DL5-606-B3SA-04G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATP16-DL5-606-B3SA-04G
ATP16-DL5-606-B3SA-04G
ATP16-DL5-606-B3SA-04G

ATP160003

DigiKey Part Number
CKN12299-ND
Manufacturer
Manufacturer Product Number
ATP160003
Description
SWITCH ANTIVANDAL 16MM DOME RING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ATP160003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Domed
Actuator Marking
Power Symbol
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
6 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1496,17000 Kč496,17 Kč
10428,20200 Kč4 282,02 Kč
25403,70200 Kč10 092,55 Kč
50386,07980 Kč19 303,99 Kč
100369,19510 Kč36 919,51 Kč
250347,95516 Kč86 988,79 Kč
500332,66718 Kč166 333,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:496,17000 Kč
Unit Price with VAT:600,36570 Kč