
6051111110F | |
|---|---|
DigiKey Part Number | 350-2903-ND |
Manufacturer | |
Manufacturer Product Number | 6051111110F |
Description | LED PNL IND RED 2.79MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 2V 15mA |
Datasheet | Datasheet |
EDA/CAD Models | 6051111110F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 2.79mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 38mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,86000 Kč | 121,86 Kč |
| 25 | 82,90360 Kč | 2 072,59 Kč |
| 100 | 73,22580 Kč | 7 322,58 Kč |
| 500 | 65,34830 Kč | 32 674,15 Kč |
| 1 000 | 62,78808 Kč | 62 788,08 Kč |
| 2 000 | 60,62332 Kč | 121 246,64 Kč |
| Unit Price without VAT: | 121,86000 Kč |
|---|---|
| Unit Price with VAT: | 147,45060 Kč |


