Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVA6RPW41K1

DigiKey Part Number
141-PVA6RPW41K1-ND
Manufacturer
Manufacturer Product Number
PVA6RPW41K1
Description
SWITCH PUSHBUTTON SPST 2A 36V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
Power Symbol
Mfr
Color - Actuator/Cap
Black
Series
Illumination Type, Color
LED, Green/Orange
Packaging
Tray
Illumination Voltage (Nominal)
1.7 ~ 2.5 VDC / 2.8 ~ 3.7 VDC
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
36 V
Base Product Number
Actuator Type
Round, Button, Domed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1539,53000 Kč539,53 Kč
20445,31700 Kč8 906,34 Kč
40425,87975 Kč17 035,19 Kč
60414,88883 Kč24 893,33 Kč
100401,43290 Kč40 143,29 Kč
260377,37065 Kč98 116,37 Kč
500361,70570 Kč180 852,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:539,53000 Kč
Unit Price with VAT:652,83130 Kč