



A11215RNZQ | |
|---|---|
DigiKey Part Number | CKC7002-ND |
Manufacturer | |
Manufacturer Product Number | A11215RNZQ |
Description | SWITCH ROTARY 12POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A11215RNZQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 38.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP12T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 5 | 216,28000 Kč | 1 081,40 Kč |
| 10 | 202,54700 Kč | 2 025,47 Kč |
| 36 | 179,31722 Kč | 6 455,42 Kč |
| 72 | 167,83236 Kč | 12 083,93 Kč |
| 108 | 163,33139 Kč | 17 639,79 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |




