Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
A10503RNCQ
A10503RNCQ

A10503RNCQ

DigiKey Part Number
CKN11043-ND
Manufacturer
Manufacturer Product Number
A10503RNCQ
Description
SWITCH ROTARY 5POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A10503RNCQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
5
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
14.48mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1201,16000 Kč201,16 Kč
5172,64600 Kč863,23 Kč
10161,70600 Kč1 617,06 Kč
36143,17722 Kč5 154,38 Kč
72134,01972 Kč9 649,42 Kč
108128,92185 Kč13 923,56 Kč
252118,84286 Kč29 948,40 Kč
504111,13940 Kč56 014,26 Kč
1 008103,88844 Kč104 719,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,16000 Kč
Unit Price with VAT:243,40360 Kč