8121SD9AV2GE, 8125SD8AV2BE, 8125SD9AV2BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8121SD9AV2GE, 8125SD8AV2BE, 8125SD9AV2BE

8125SD8AV2BE

DigiKey Part Number
CKN1630-ND
Manufacturer
Manufacturer Product Number
8125SD8AV2BE
Description
SWITCH PUSH SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
8125SD8AV2BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 75°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1233,86000 Kč233,86 Kč
10201,94300 Kč2 019,43 Kč
25190,41640 Kč4 760,41 Kč
80176,69500 Kč14 135,60 Kč
160168,97725 Kč27 036,36 Kč
320161,58266 Kč51 706,45 Kč
560155,83916 Kč87 269,93 Kč
1 040149,71338 Kč155 701,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,86000 Kč
Unit Price with VAT:282,97060 Kč