



7403SYZQE | |
|---|---|
DigiKey Part Number | CKN1137-ND |
Manufacturer | |
Manufacturer Product Number | 7403SYZQE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7403SYZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,39000 Kč | 698,39 Kč |
| 10 | 602,55900 Kč | 6 025,59 Kč |
| 25 | 568,06320 Kč | 14 201,58 Kč |
| 50 | 543,23500 Kč | 27 161,75 Kč |
| 100 | 519,44850 Kč | 51 944,85 Kč |
| 300 | 483,77363 Kč | 145 132,09 Kč |
| Unit Price without VAT: | 698,39000 Kč |
|---|---|
| Unit Price with VAT: | 845,05190 Kč |















