Toggle Switch 4PDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 4PDT Through Hole

7401P3D9CQE

DigiKey Part Number
CKN11720-ND
Manufacturer
Manufacturer Product Number
7401P3D9CQE
Description
SWITCH TOGGLE 4PDT 5A 120V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7401P3D9CQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
13.21mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1750,89000 Kč750,89 Kč
10647,91400 Kč6 479,14 Kč
25610,80680 Kč15 270,17 Kč
50584,10560 Kč29 205,28 Kč
100558,52580 Kč55 852,58 Kč
300520,15477 Kč156 046,43 Kč
Manufacturers Standard Package
Unit Price without VAT:750,89000 Kč
Unit Price with VAT:908,57690 Kč