

7401MD9CGE | |
|---|---|
DigiKey Part Number | CKN11712-ND |
Manufacturer | |
Manufacturer Product Number | 7401MD9CGE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7401MD9CGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,21000 Kč | 728,21 Kč |
| 10 | 628,19700 Kč | 6 281,97 Kč |
| 25 | 592,21920 Kč | 14 805,48 Kč |
| 50 | 566,33700 Kč | 28 316,85 Kč |
| 100 | 541,53420 Kč | 54 153,42 Kč |
| 300 | 504,33837 Kč | 151 301,51 Kč |
| Unit Price without VAT: | 728,21000 Kč |
|---|---|
| Unit Price with VAT: | 881,13410 Kč |





