

7303SDCQE | |
|---|---|
DigiKey Part Number | CKN11704-ND |
Manufacturer | |
Manufacturer Product Number | 7303SDCQE |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7303SDCQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,54000 Kč | 510,54 Kč |
| 10 | 440,51300 Kč | 4 405,13 Kč |
| 25 | 415,32520 Kč | 10 383,13 Kč |
| 50 | 397,19060 Kč | 19 859,53 Kč |
| 100 | 379,81420 Kč | 37 981,42 Kč |
| 300 | 353,76077 Kč | 106 128,23 Kč |
| 500 | 342,23274 Kč | 171 116,37 Kč |
| Unit Price without VAT: | 510,54000 Kč |
|---|---|
| Unit Price with VAT: | 617,75340 Kč |









