



7203K2ZQE | |
---|---|
DigiKey Part Number | CKN1153-ND |
Manufacturer | |
Manufacturer Product Number | 7203K2ZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7203K2ZQE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 17.88mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 438,05000 Kč | 438,05 Kč |
10 | 378,00200 Kč | 3 780,02 Kč |
25 | 356,39280 Kč | 8 909,82 Kč |
50 | 340,84120 Kč | 17 042,06 Kč |
100 | 325,93950 Kč | 32 593,95 Kč |
300 | 303,59310 Kč | 91 077,93 Kč |
500 | 293,70716 Kč | 146 853,58 Kč |
Unit Price without VAT: | 438,05000 Kč |
---|---|
Unit Price with VAT: | 530,04050 Kč |