




7201K12ZQE | |
|---|---|
DigiKey Part Number | CKN9720-ND |
Manufacturer | |
Manufacturer Product Number | 7201K12ZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201K12ZQE Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 18.59mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201K2ZQEG | C&K | 15 | 108-7201K2ZQEG-ND | 444,64000 Kč | Parametric Equivalent |
| 9201KZQE | C&K | 2 | CKN11070-ND | 1 064,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,77000 Kč | 452,77 Kč |
| 10 | 390,77000 Kč | 3 907,70 Kč |
| 25 | 368,43320 Kč | 9 210,83 Kč |
| 50 | 352,35360 Kč | 17 617,68 Kč |
| 100 | 336,94770 Kč | 33 694,77 Kč |
| 300 | 313,84330 Kč | 94 152,99 Kč |
| 500 | 303,62146 Kč | 151 810,73 Kč |
| Unit Price without VAT: | 452,77000 Kč |
|---|---|
| Unit Price with VAT: | 547,85170 Kč |

