Similar
Parametric Equivalent




7105SYZBE | |
|---|---|
DigiKey Part Number | CKN9706-ND |
Manufacturer | |
Manufacturer Product Number | 7105SYZBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7105SYZBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP41B1M1QT | Grayhill Inc. | 0 | 34ASP41B1M1QT-ND | 104,70296 Kč | Similar |
| A127S1YZB | Electroswitch | 0 | A127S1YZB-ND | 236,29000 Kč | Similar |
| 3-1825137-8 | TE Connectivity ALCOSWITCH Switches | 493 | 450-1530-ND | 137,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,98000 Kč | 252,98 Kč |
| 10 | 218,27400 Kč | 2 182,74 Kč |
| 25 | 205,80200 Kč | 5 145,05 Kč |
| 50 | 196,83840 Kč | 9 841,92 Kč |
| 100 | 188,25010 Kč | 18 825,01 Kč |
| 300 | 175,36763 Kč | 52 610,29 Kč |
| 500 | 169,67034 Kč | 84 835,17 Kč |
| 1 000 | 162,21929 Kč | 162 219,29 Kč |
| Unit Price without VAT: | 252,98000 Kč |
|---|---|
| Unit Price with VAT: | 306,10580 Kč |







