



7105SYAQE | |
|---|---|
DigiKey Part Number | CKN9705-ND |
Manufacturer | |
Manufacturer Product Number | 7105SYAQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7105SYAQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 10 | 258,88400 Kč | 2 588,84 Kč |
| 25 | 244,10600 Kč | 6 102,65 Kč |
| 80 | 226,50800 Kč | 18 120,64 Kč |
| 160 | 216,60750 Kč | 34 657,20 Kč |
| 320 | 207,12100 Kč | 66 278,72 Kč |
| 560 | 199,75286 Kč | 111 861,60 Kč |
| 1 040 | 191,89406 Kč | 199 569,82 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |






