Toggle Switch SPDT Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount, Right Angle
7101SYABE
7101SYABE

7101SYABE

DigiKey Part Number
CKN1456-ND
Manufacturer
Manufacturer Product Number
7101SYABE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7101SYABE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount, Right Angle
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 063
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1238,54000 Kč238,54 Kč
10205,86400 Kč2 058,64 Kč
25194,11400 Kč4 852,85 Kč
80180,12875 Kč14 410,30 Kč
160172,25969 Kč27 561,55 Kč
320164,72275 Kč52 711,28 Kč
560158,86713 Kč88 965,59 Kč
1 040152,62235 Kč158 727,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:238,54000 Kč
Unit Price with VAT:288,63340 Kč