Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
7101SD9CQE
7101SD9CQE

7101SD9CQE

DigiKey Part Number
CKN1002-ND
Manufacturer
Manufacturer Product Number
7101SD9CQE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7101SD9CQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
12.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
5A (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 631
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,90000 Kč220,90 Kč
10190,62000 Kč1 906,20 Kč
25179,75120 Kč4 493,78 Kč
50171,92320 Kč8 596,16 Kč
100164,42270 Kč16 442,27 Kč
300153,17690 Kč45 953,07 Kč
500148,20178 Kč74 100,89 Kč
1 000141,69765 Kč141 697,65 Kč
Manufacturers Standard Package
Unit Price without VAT:220,90000 Kč
Unit Price with VAT:267,28900 Kč