7101P4D9V3GE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 69,86135 Kč
Datasheet

Similar


E-Switch
In Stock: 4
Unit Price: 110,69000 Kč
Datasheet

Similar


E-Switch
In Stock: 1 873
Unit Price: 82,60000 Kč
Datasheet

Similar


E-Switch
In Stock: 310
Unit Price: 87,59000 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 125,77440 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 128,66010 Kč
Datasheet
7103SDZQI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7103SDZQI

7101P4D9V3GE

DigiKey Part Number
7101P4D9V3GE-ND
Manufacturer
Manufacturer Product Number
7101P4D9V3GE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7101P4D9V3GE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
8.13mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80248,33263 Kč19 866,61 Kč
Manufacturers Standard Package
Unit Price without VAT:248,33263 Kč
Unit Price with VAT:300,48248 Kč