



7101MDCBE | |
|---|---|
DigiKey Part Number | CKN9672-ND |
Manufacturer | |
Manufacturer Product Number | 7101MDCBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101MDCBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B3M2QEH | E-Switch | 929 | 100SP1T1B3M2QEH-ND | 69,08000 Kč | Similar |
| 100SP1T2B3M2QEH | E-Switch | 616 | EG2361-ND | 80,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| 10 | 192,65700 Kč | 1 926,57 Kč |
| 25 | 181,64960 Kč | 4 541,24 Kč |
| 50 | 173,74160 Kč | 8 687,08 Kč |
| 100 | 166,16350 Kč | 16 616,35 Kč |
| 300 | 154,79937 Kč | 46 439,81 Kč |
| 500 | 149,77118 Kč | 74 885,59 Kč |
| 1 000 | 143,19817 Kč | 143 198,17 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |

