7101J1AV2QE2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 628
Unit Price: 114,50000 Kč
Datasheet

Similar


E-Switch
In Stock: 4 669
Unit Price: 92,81000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 207,30000 Kč
Datasheet

Similar


NKK Switches
In Stock: 36
Unit Price: 171,85000 Kč
Datasheet
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical

7101J1AV2QE2

DigiKey Part Number
CKN2011-ND
Manufacturer
Manufacturer Product Number
7101J1AV2QE2
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
7101J1AV2QE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Through Hole, Right Angle, Vertical
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1571986-1TE Connectivity ALCOSWITCH Switches628450-1518-ND114,50000 KčSimilar
300SP1J1BLKM7QEE-Switch4 669EG4314-ND92,81000 KčSimilar
M2012TXG41-DANKK Switches0360-3254-ND207,30000 KčSimilar
M2012TXW41-DANKK Switches36360-2254-ND171,85000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1293,02000 Kč293,02 Kč
10252,85200 Kč2 528,52 Kč
25238,41160 Kč5 960,29 Kč
80221,22213 Kč17 697,77 Kč
160211,55431 Kč33 848,69 Kč
320202,28988 Kč64 732,76 Kč
560195,09389 Kč109 252,58 Kč
1 040187,41815 Kč194 914,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:293,02000 Kč
Unit Price with VAT:354,55420 Kč