
10890919 | |
---|---|
DigiKey Part Number | 108-10890919TR-ND - Tape & Reel (TR) 108-10890919CT-ND - Cut Tape (CT) 108-10890919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10890919 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10890919 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,17000 Kč | 4,17 Kč |
10 | 3,60400 Kč | 36,04 Kč |
25 | 3,38280 Kč | 84,57 Kč |
100 | 3,03700 Kč | 303,70 Kč |
250 | 2,81788 Kč | 704,47 Kč |
500 | 2,65916 Kč | 1 329,58 Kč |
1 000 | 2,50981 Kč | 2 509,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,29442 Kč | 6 883,26 Kč |
6 000 | 2,17347 Kč | 13 040,82 Kč |
9 000 | 2,10820 Kč | 18 973,80 Kč |
15 000 | 2,03176 Kč | 30 476,40 Kč |
21 000 | 1,98484 Kč | 41 681,64 Kč |
30 000 | 1,93802 Kč | 58 140,60 Kč |
75 000 | 1,83095 Kč | 137 321,25 Kč |
Unit Price without VAT: | 4,17000 Kč |
---|---|
Unit Price with VAT: | 5,04570 Kč |