RKB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10896914

DigiKey Part Number
108-10896914TR-ND - Tape & Reel (TR)
108-10896914CT-ND - Cut Tape (CT)
108-10896914DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10896914
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10896914 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Oval Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.20mm x 3.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
400gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,64500 Kč46,45 Kč
254,35760 Kč108,94 Kč
1003,90770 Kč390,77 Kč
2503,62360 Kč905,90 Kč
5003,41946 Kč1 709,73 Kč
1 0003,22761 Kč3 227,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,95342 Kč8 860,26 Kč
6 0002,80014 Kč16 800,84 Kč
9 0002,71769 Kč24 459,21 Kč
15 0002,62136 Kč39 320,40 Kč
21 0002,56236 Kč53 809,56 Kč
30 0002,50357 Kč75 107,10 Kč
75 0002,36943 Kč177 707,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč