
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2 mOhms | |
Tolerance | ±0.1% | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense | |
Mounting Feature | Flanges | |
Size / Dimension | 5.906" L x 1.181" W (150.00mm x 30.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M3 Threaded; M8 Threaded | |
Package / Case | Rectangular Case | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 024,21000 Kč | 2 024,21 Kč |
| 10 | 1 860,33900 Kč | 18 603,39 Kč |
| 25 | 1 822,65160 Kč | 45 566,29 Kč |
| 50 | 1 800,77160 Kč | 90 038,58 Kč |
| 100 | 1 783,34120 Kč | 178 334,12 Kč |
| Unit Price without VAT: | 2 024,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 449,29410 Kč |



