New at DigiKey
2 mOhms ±0.1% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTBS0050B100Z00

DigiKey Part Number
4506-RTBS0050B100Z00-ND
Manufacturer
Manufacturer Product Number
RTBS0050B100Z00
Description
SHUNT 50A 0.1V 0.1%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 mOhms ±0.1% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 170°C
Mfr
Features
Current Sense
Series
Mounting Feature
Flanges
Packaging
Box
Size / Dimension
6.693" L x 1.575" W (170.00mm x 40.00mm)
Part Status
Active
Height - Seated (Max)
1.280" (32.50mm)
Resistance
2 mOhms
Lead Style
M3 Threaded; M8 Threaded
Tolerance
±0.1%
Package / Case
Rectangular Case
Composition
Metal Element
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 037,37000 Kč2 037,37 Kč
101 873,45000 Kč18 734,50 Kč
251 835,71760 Kč45 892,94 Kč
501 813,81120 Kč90 690,56 Kč
1001 796,36560 Kč179 636,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 037,37000 Kč
Unit Price with VAT:2 465,21770 Kč