New at DigiKey
2 mOhms ±0.1% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTCS0050B100Z00

DigiKey Part Number
4506-RTCS0050B100Z00-ND
Manufacturer
Manufacturer Product Number
RTCS0050B100Z00
Description
SHUNT 50A 0.1V 0.1%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 mOhms ±0.1% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 170°C
Mfr
Features
Current Sense
Series
Mounting Feature
Flanges
Packaging
Box
Height - Seated (Max)
0.787" (20.00mm)
Part Status
Active
Lead Style
M3 Threaded; M8 Threaded
Resistance
2 mOhms
Package / Case
Rectangular Case
Tolerance
±0.1%
Grade
Composition
Metal Element
Qualification
Temperature Coefficient
±20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 946,44000 Kč1 946,44 Kč
101 786,77400 Kč17 867,74 Kč
251 750,04360 Kč43 751,09 Kč
501 728,72500 Kč86 436,25 Kč
1001 711,74020 Kč171 174,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 946,44000 Kč
Unit Price with VAT:2 355,19240 Kč