
Category | Operating Temperature -55°C ~ 170°C |
Mfr | Features Current Sense |
Series | Mounting Feature Flanges |
Packaging Box | Height - Seated (Max) 0.787" (20.00mm) |
Part Status Active | Lead Style M3 Threaded; M8 Threaded |
Resistance 1 mOhms | Package / Case Rectangular Case |
Tolerance ±0.1% | Grade |
Composition Metal Element | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 048,01000 Kč | 2 048,01 Kč |
| 10 | 1 883,54400 Kč | 18 835,44 Kč |
| 25 | 1 845,69520 Kč | 46 142,38 Kč |
| 50 | 1 823,73420 Kč | 91 186,71 Kč |
| 100 | 1 806,23020 Kč | 180 623,02 Kč |
| Unit Price without VAT: | 2 048,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 478,09210 Kč |


